N-Channel MOSFET, 360 mA, 90 V Depletion, 4-Pin TO-243AA Microchip DN1509N8-G

RS Stock No.: 829-3314Brand: MicrochipManufacturers Part No.: DN1509N8-G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

90 V

Package Type

TO-243AA

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

6 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.6mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 360 mA, 90 V Depletion, 4-Pin TO-243AA Microchip DN1509N8-G

P.O.A.

N-Channel MOSFET, 360 mA, 90 V Depletion, 4-Pin TO-243AA Microchip DN1509N8-G
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

90 V

Package Type

TO-243AA

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

6 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.6mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.6mm