Microchip HV9925SG-G LED Driver IC, 20 → 400 V ac 50mA 8-Pin SOIC

RS Stock No.: 829-3418Brand: MicrochipManufacturers Part No.: HV9925SG-G
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

50mA

Input Voltage

20 → 400 V ac

AC or DC Input Voltage

AC

Dimming Operation

PWM

Maximum Output Power

850mW

Application

Decorative Lighting, Low Power Lighting Fixtures

Package Type

SOIC

Number of Pins

8

Current Rating

20 → 50mA

Product details

LED Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip HV9925SG-G LED Driver IC, 20 → 400 V ac 50mA 8-Pin SOIC

P.O.A.

Microchip HV9925SG-G LED Driver IC, 20 → 400 V ac 50mA 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

50mA

Input Voltage

20 → 400 V ac

AC or DC Input Voltage

AC

Dimming Operation

PWM

Maximum Output Power

850mW

Application

Decorative Lighting, Low Power Lighting Fixtures

Package Type

SOIC

Number of Pins

8

Current Rating

20 → 50mA

Product details

LED Drivers, Microchip