Microchip LAN8720AI-CP-ABC Ethernet Transceiver, IEEE802.3/802.3u, ISO 802-3/IEEE802.3, 100Mbps 3.3 V, 24-Pin QFN

RS Stock No.: 829-0494Brand: MicrochipManufacturers Part No.: LAN8720AI-CP-ABC
brand-logo
View all in Home

Technical documents

Specifications

Number of Transceivers

1

Data Rate

100Mbps

Standard Supported

IEEE802.3/802.3u, ISO 802-3/IEEE802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Dimensions

4.1 x 4.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.1mm

Height

0.95mm

Width

4.1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip LAN8720AI-CP-ABC Ethernet Transceiver, IEEE802.3/802.3u, ISO 802-3/IEEE802.3, 100Mbps 3.3 V, 24-Pin QFN

P.O.A.

Microchip LAN8720AI-CP-ABC Ethernet Transceiver, IEEE802.3/802.3u, ISO 802-3/IEEE802.3, 100Mbps 3.3 V, 24-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transceivers

1

Data Rate

100Mbps

Standard Supported

IEEE802.3/802.3u, ISO 802-3/IEEE802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Dimensions

4.1 x 4.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.1mm

Height

0.95mm

Width

4.1mm