Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
10 Mbps, 100 Mbps
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Typical Operating Supply Voltage
3.3 V
Dimensions
14.1 x 14.1 x 1.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
14.1mm
Height
1.45mm
Width
14.1mm
Product details
LAN9215/9217 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
10 Mbps, 100 Mbps
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Typical Operating Supply Voltage
3.3 V
Dimensions
14.1 x 14.1 x 1.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
14.1mm
Height
1.45mm
Width
14.1mm
Product details