Microchip LAN9352I/PT Ethernet Switch IC, 10 Mbps, 100 Mbps 1.2 (Digital) V, 3.3 (Analogue) V, 80-Pin TQFP-EP

RS Stock No.: 111-5722Brand: MicrochipManufacturers Part No.: LAN9352I/PT
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Fibre Support

Yes

Number of Ports

2

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

TQFP-EP

Pin Count

80

Typical Operating Supply Voltage

1.2 (Digital) V, 3.3 (Analogue) V

Dimensions

12 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Height

1.05mm

Width

12mm

Maximum Operating Temperature

+85 °C

Length

12mm

Product details

Ethernet Communications - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip LAN9352I/PT Ethernet Switch IC, 10 Mbps, 100 Mbps 1.2 (Digital) V, 3.3 (Analogue) V, 80-Pin TQFP-EP

P.O.A.

Microchip LAN9352I/PT Ethernet Switch IC, 10 Mbps, 100 Mbps 1.2 (Digital) V, 3.3 (Analogue) V, 80-Pin TQFP-EP
Stock information temporarily unavailable.

Technical documents

Specifications

Fibre Support

Yes

Number of Ports

2

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

TQFP-EP

Pin Count

80

Typical Operating Supply Voltage

1.2 (Digital) V, 3.3 (Analogue) V

Dimensions

12 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Height

1.05mm

Width

12mm

Maximum Operating Temperature

+85 °C

Length

12mm

Product details

Ethernet Communications - Microchip