Technical documents
Specifications
Brand
MicrochipVoltage Supervisor Type
Microcontroller & Microprocessor Power Monitor
Number of Supervisors
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Monitored Voltage
2.378V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1 V
Minimum Monitored Voltage
2.262V
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
15
P.O.A.
15
Technical documents
Specifications
Brand
MicrochipVoltage Supervisor Type
Microcontroller & Microprocessor Power Monitor
Number of Supervisors
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Monitored Voltage
2.378V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1 V
Minimum Monitored Voltage
2.262V
Country of Origin
Thailand