Microchip Voltage Supervisor 1.929V max. 3-Pin TO-92, MCP112-195I/TO

RS Stock No.: 667-4161Brand: MicrochipManufacturers Part No.: MCP112-195I/TO
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Micropower Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

1.929V

Minimum Reset Threshold Voltage

1.872V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.71 x 3.62 x 4.62mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Product details

MCP112 Microcontroller Supervisory and Reset Circuit

Supervisory & Reset Circuits - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Voltage Supervisor 1.929V max. 3-Pin TO-92, MCP112-195I/TO

P.O.A.

Microchip Voltage Supervisor 1.929V max. 3-Pin TO-92, MCP112-195I/TO
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Voltage Supervisor Type

Micropower Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

1.929V

Minimum Reset Threshold Voltage

1.872V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.71 x 3.62 x 4.62mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Product details

MCP112 Microcontroller Supervisory and Reset Circuit

Supervisory & Reset Circuits - Microchip