Microchip Voltage Supervisor 3.157V max. 3-Pin TO-92, MCP112-315E/TO

RS Stock No.: 774-2950Brand: MicrochipManufacturers Part No.: MCP112-315E/TO
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Power Supply Monitor

Number of Supervisors

1

Maximum Reset Threshold Voltage

3.157V

Minimum Reset Threshold Voltage

3.003V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.95 x 3.94 x 4.95mm

Maximum Monitored Voltage

3.157V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

3.003V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Voltage Supervisor 3.157V max. 3-Pin TO-92, MCP112-315E/TO

P.O.A.

Microchip Voltage Supervisor 3.157V max. 3-Pin TO-92, MCP112-315E/TO
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Power Supply Monitor

Number of Supervisors

1

Maximum Reset Threshold Voltage

3.157V

Minimum Reset Threshold Voltage

3.003V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.95 x 3.94 x 4.95mm

Maximum Monitored Voltage

3.157V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

3.003V