Technical documents
Specifications
Brand
MicrochipMaximum Output Current
500mA
Maximum Output Voltage
3.3 V
Regulator Function
Buck Regulator
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
2.8 MHz
Pin Count
8
Package Type
DFN
Switching Regulator
Yes
Line Regulation
0.3 %/V
Load Regulation
0.35 %
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
0.95mm
Width
2mm
Dimensions
3 x 2 x 0.95mm
Country of Origin
United States
Product details
MCP1603 Synchronous Buck Converter
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3300
P.O.A.
3300
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
500mA
Maximum Output Voltage
3.3 V
Regulator Function
Buck Regulator
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
2.8 MHz
Pin Count
8
Package Type
DFN
Switching Regulator
Yes
Line Regulation
0.3 %/V
Load Regulation
0.35 %
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
0.95mm
Width
2mm
Dimensions
3 x 2 x 0.95mm
Country of Origin
United States
Product details