Technical documents
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
MCP1632 High-Speed PWM Controllers
The Microchip MCP1632 is a Pulse-Width Modulator (PWM) Controller developed for standalone Switched-Mode Power Supply (SMPS) applications. Integrated into the device are a high-speed Analogue Control Loop, a logic-level MOSFET Driver, an Internal Oscillator, a Reference Voltage Generator, and Internal Slope Compensation.
Features
High-Speed PWM Controller with Integrated Low-Side MOSFET Driver
Multiple Switching Frequency Options: 300 kHz and 600 kHz
Adjustable Reference Voltage Generator
Adjustable Soft Start
Internal Slope Compensation
Shutdown Input Pin (EN)
Low Operating Current: < 5 mA (typical)
Undervoltage-Lockout (UVLO) Protection
Output Short Circuit Protection
Over-temperature Protection
PWM (Pulse Width Modulation) Controllers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
MCP1632 High-Speed PWM Controllers
The Microchip MCP1632 is a Pulse-Width Modulator (PWM) Controller developed for standalone Switched-Mode Power Supply (SMPS) applications. Integrated into the device are a high-speed Analogue Control Loop, a logic-level MOSFET Driver, an Internal Oscillator, a Reference Voltage Generator, and Internal Slope Compensation.
Features
High-Speed PWM Controller with Integrated Low-Side MOSFET Driver
Multiple Switching Frequency Options: 300 kHz and 600 kHz
Adjustable Reference Voltage Generator
Adjustable Soft Start
Internal Slope Compensation
Shutdown Input Pin (EN)
Low Operating Current: < 5 mA (typical)
Undervoltage-Lockout (UVLO) Protection
Output Short Circuit Protection
Over-temperature Protection