Technical documents
Specifications
Brand
MicrochipRegulator Function
Step Up
Maximum Output Current
100mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
850 kHz
Switching Regulator
Yes
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Maximum Output Voltage
100 V
Minimum Output Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
Product details
MCP1650/1651/1652/1653 Boost Converter
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipRegulator Function
Step Up
Maximum Output Current
100mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
850 kHz
Switching Regulator
Yes
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Maximum Output Voltage
100 V
Minimum Output Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
Product details