Microchip MCP1653S-E/UN, Boost Controller, Step Up 100mA Adjustable, 750 kHz 10-Pin, MSOP

RS Stock No.: 773-6725Brand: MicrochipManufacturers Part No.: MCP1653S-E/UN
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

100mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

750 kHz

Switching Regulator

Yes

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Maximum Output Voltage

100 V

Width

3mm

Minimum Output Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Length

3mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1653S-E/UN, Boost Controller, Step Up 100mA Adjustable, 750 kHz 10-Pin, MSOP

P.O.A.

Microchip MCP1653S-E/UN, Boost Controller, Step Up 100mA Adjustable, 750 kHz 10-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

100mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

750 kHz

Switching Regulator

Yes

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Maximum Output Voltage

100 V

Width

3mm

Minimum Output Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Length

3mm

Country of Origin

Thailand