Technical documents
Specifications
Brand
MicrochipMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.69 x 7.11 x 4.95mm
Length
19.69mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
MCP2120 IrDA Encoder/Decoder
Sensor Interfaces, Microchip
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
IrDA encoder/decoder
2
P.O.A.
IrDA encoder/decoder
Stock information temporarily unavailable.
2
Technical documents
Specifications
Brand
MicrochipMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.69 x 7.11 x 4.95mm
Length
19.69mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details