MCP4011-103E/SN, Digital Potentiometer 10kΩ 64-Position Serial-2 Wire 8 Pin, SOIC

RS Stock No.: 738-6099Brand: MicrochipManufacturers Part No.: MCP4011-103E/SN
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-2 Wire

Resistance Value

10kΩ

Number of Positions

64

Memory Type

Volatile

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

4.9 x 3.9 x 1.25mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP4011-103E/SN, Digital Potentiometer 10kΩ 64-Position Serial-2 Wire 8 Pin, SOIC

P.O.A.

MCP4011-103E/SN, Digital Potentiometer 10kΩ 64-Position Serial-2 Wire 8 Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Serial-2 Wire

Resistance Value

10kΩ

Number of Positions

64

Memory Type

Volatile

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

4.9 x 3.9 x 1.25mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Country of Origin

Thailand