MCP41HV51-502E/ST, Digital Potentiometer 5kΩ 256-Position Serial-SPI 14 Pin, TSSOP

RS Stock No.: 799-0253Brand: MicrochipManufacturers Part No.: MCP41HV51-502E/ST
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-SPI

Resistance Value

5kΩ

Number of Positions

256

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

36 V

Typical Dual Supply Voltage

±18V

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Temperature

+125 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP41HV51-502E/ST, Digital Potentiometer 5kΩ 256-Position Serial-SPI 14 Pin, TSSOP

P.O.A.

MCP41HV51-502E/ST, Digital Potentiometer 5kΩ 256-Position Serial-SPI 14 Pin, TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Serial-SPI

Resistance Value

5kΩ

Number of Positions

256

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

36 V

Typical Dual Supply Voltage

±18V

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Temperature

+125 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C