MCP6N11-002E/SN Microchip, Instrumentation Amplifier, 2mV Offset 1MHz, R-RI/O, 1.8 5.5 V, 8-Pin SOIC

RS Stock No.: 755-9540Brand: MicrochipManufacturers Part No.: MCP6N11-002E/SN
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

2mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

78dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

0.8 mA

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP6N11-002E/SN Microchip, Instrumentation Amplifier, 2mV Offset 1MHz, R-RI/O, 1.8 5.5 V, 8-Pin SOIC

P.O.A.

MCP6N11-002E/SN Microchip, Instrumentation Amplifier, 2mV Offset 1MHz, R-RI/O, 1.8 5.5 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

2mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

78dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

0.8 mA

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Country of Origin

Thailand