Technical documents
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Offset Voltage
0.275mV
Maximum Input Resistance
0.006MΩ
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Rail to Rail
Dimensions
9.46 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.46mm
Width
6.35mm
Product details
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Offset Voltage
0.275mV
Maximum Input Resistance
0.006MΩ
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Rail to Rail
Dimensions
9.46 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.46mm
Width
6.35mm
Product details
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.