MCP6S22-I/P Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin PDIP

RS Stock No.: 403-131Brand: MicrochipManufacturers Part No.: MCP6S22-I/P
brand-logo
View all in Programmable Gain Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Maximum Input Offset Voltage

0.275mV

Maximum Input Resistance

0.006MΩ

Number of Channels per Chip

1

Rail to Rail

Rail to Rail Input/Output

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Rail to Rail

Dimensions

9.46 x 6.35 x 3.3mm

Height

3.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

9.46mm

Width

6.35mm

Product details

Programmable Gain Amplifiers (PGA), Microchip

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP6S22-I/P Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin PDIP

P.O.A.

MCP6S22-I/P Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin PDIP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 5P.O.A.
10 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Maximum Input Offset Voltage

0.275mV

Maximum Input Resistance

0.006MΩ

Number of Channels per Chip

1

Rail to Rail

Rail to Rail Input/Output

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Rail to Rail

Dimensions

9.46 x 6.35 x 3.3mm

Height

3.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

9.46mm

Width

6.35mm

Product details

Programmable Gain Amplifiers (PGA), Microchip

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.