Technical documents
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Offset Voltage
4mV
Maximum Input Resistance
10000000MΩ
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Rail to Rail
Dimensions
9.27 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
9.27mm
Width
6.35mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Offset Voltage
4mV
Maximum Input Resistance
10000000MΩ
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Rail to Rail
Dimensions
9.27 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
9.27mm
Width
6.35mm