Microchip MCP73113-16SI/MF, Battery Charge Controller IC, 4.2 to 6.5 V, 1.1A 10-Pin, DFN

RS Stock No.: 146-0146Brand: MicrochipManufacturers Part No.: MCP73113-16SI/MF
brand-logo

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

DFN

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

4.2 to 6.5 V

Dimensions

3 x 3 x 0.88mm

Length

3mm

Width

3mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

130mA

Country of Origin

China

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP73113-16SI/MF, Battery Charge Controller IC, 4.2 to 6.5 V, 1.1A 10-Pin, DFN

P.O.A.

Microchip MCP73113-16SI/MF, Battery Charge Controller IC, 4.2 to 6.5 V, 1.1A 10-Pin, DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

DFN

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

4.2 to 6.5 V

Dimensions

3 x 3 x 0.88mm

Length

3mm

Width

3mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

130mA

Country of Origin

China

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip