Microchip MCP73833-BZI/UN, Lithium-Ion, Lithium-Polymer, Li Ion Charger IC, 1A 10-Pin, MSOP

RS Stock No.: 159-7474Brand: MicrochipManufacturers Part No.: MCP73833-BZI/UN
brand-logo

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Typical Operating Supply Voltage

3.75 → 6 V

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Maximum Output Voltage

4.533 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.168 V

Country of Origin

Thailand

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP73833-BZI/UN, Lithium-Ion, Lithium-Polymer, Li Ion Charger IC, 1A 10-Pin, MSOP

P.O.A.

Microchip MCP73833-BZI/UN, Lithium-Ion, Lithium-Polymer, Li Ion Charger IC, 1A 10-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Typical Operating Supply Voltage

3.75 → 6 V

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Maximum Output Voltage

4.533 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.168 V

Country of Origin

Thailand

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip