Microchip MCP7940M-I/ST, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin TSSOP

RS Stock No.: 761-7620Brand: MicrochipManufacturers Part No.: MCP7940M-I/ST
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Calendar, NV SRAM

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 4.5 x 1.05mm

Length

3.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP7940M-I/ST, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin TSSOP

P.O.A.

Microchip MCP7940M-I/ST, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Functions

Calendar, NV SRAM

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 4.5 x 1.05mm

Length

3.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Country of Origin

Thailand