N-Channel MOSFET, 100 A, 25 V, 8-Pin DFN Microchip MCP87022T-U/MF

RS Stock No.: 775-7393Brand: MicrochipManufacturers Part No.: MCP87022T-U/MF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.6V

Maximum Power Dissipation

2.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

25.5 nC @ 4.5 V

Width

6mm

Transistor Material

Si

Series

MCP87

Minimum Operating Temperature

-55 °C

Height

1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 100 A, 25 V, 8-Pin DFN Microchip MCP87022T-U/MF

P.O.A.

N-Channel MOSFET, 100 A, 25 V, 8-Pin DFN Microchip MCP87022T-U/MF
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.6V

Maximum Power Dissipation

2.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

25.5 nC @ 4.5 V

Width

6mm

Transistor Material

Si

Series

MCP87

Minimum Operating Temperature

-55 °C

Height

1mm