Microchip, RF Amplifier Power, 39 dB 2.5 GHz, 16-Pin UQFN

RS Stock No.: 841-7497Brand: MicrochipManufacturers Part No.: SST12CP21-QUCE
brand-logo
View all in RF Amplifiers ICs

Technical documents

Specifications

Amplifier Type

Power

Typical Power Gain

39 dB

Typical Output Power

28dBm

Maximum Operating Frequency

2.5 GHz

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.55mm

Height

0.55mm

Length

3mm

Width

3mm

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Radio Frequency (RF) Amplifiers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip, RF Amplifier Power, 39 dB 2.5 GHz, 16-Pin UQFN

P.O.A.

Microchip, RF Amplifier Power, 39 dB 2.5 GHz, 16-Pin UQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Power

Typical Power Gain

39 dB

Typical Output Power

28dBm

Maximum Operating Frequency

2.5 GHz

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.55mm

Height

0.55mm

Length

3mm

Width

3mm

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Radio Frequency (RF) Amplifiers, Microchip