SST12LP17E-QU8E Microchip, RF Amplifier Power, 29 dB 2-Channel 2.5 GHz, 8-Pin USON

RS Stock No.: 741-4229Brand: MicrochipManufacturers Part No.: SST12LP17E-QU8E
brand-logo
View all in RF Amplifiers ICs

Technical documents

Specifications

Amplifier Type

Power

Typical Power Gain

29 dB

Typical Output Power

18dBm

Number of Channels per Chip

2

Maximum Operating Frequency

2.5 GHz

Mounting Type

Surface Mount

Package Type

USON

Pin Count

8

Dimensions

2 x 2 x 0.55mm

Height

0.55mm

Length

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Width

2mm

Country of Origin

Thailand

Product details

Radio Frequency (RF) Amplifiers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SST12LP17E-QU8E Microchip, RF Amplifier Power, 29 dB 2-Channel 2.5 GHz, 8-Pin USON

P.O.A.

SST12LP17E-QU8E Microchip, RF Amplifier Power, 29 dB 2-Channel 2.5 GHz, 8-Pin USON
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Power

Typical Power Gain

29 dB

Typical Output Power

18dBm

Number of Channels per Chip

2

Maximum Operating Frequency

2.5 GHz

Mounting Type

Surface Mount

Package Type

USON

Pin Count

8

Dimensions

2 x 2 x 0.55mm

Height

0.55mm

Length

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Width

2mm

Country of Origin

Thailand

Product details

Radio Frequency (RF) Amplifiers, Microchip