SST12LP25-QUCE Microchip, RF Amplifier Power, 27 dB 2.4 GHz, 16-Pin UQFN

RS Stock No.: 841-7493Brand: MicrochipManufacturers Part No.: SST12LP25-QUCE
brand-logo
View all in RF Amplifiers ICs

Technical documents

Specifications

Amplifier Type

Power

Typical Power Gain

27 dB

Typical Output Power

19dBm

Maximum Operating Frequency

2.4 GHz

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.55mm

Height

0.55mm

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

4.2 V

Width

3mm

Minimum Operating Supply Voltage

2.75 V

Product details

Radio Frequency (RF) Amplifiers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SST12LP25-QUCE Microchip, RF Amplifier Power, 27 dB 2.4 GHz, 16-Pin UQFN

P.O.A.

SST12LP25-QUCE Microchip, RF Amplifier Power, 27 dB 2.4 GHz, 16-Pin UQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Power

Typical Power Gain

27 dB

Typical Output Power

19dBm

Maximum Operating Frequency

2.4 GHz

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.55mm

Height

0.55mm

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

4.2 V

Width

3mm

Minimum Operating Supply Voltage

2.75 V

Product details

Radio Frequency (RF) Amplifiers, Microchip