Dual-use

Microchip 64Mbit SPI Flash Memory 8-Pin SOIC, SST25VF064C-80-4I-S3AE

RS Stock No.: 810-4028Brand: MicrochipManufacturers Part No.: SST25VF064C-80-4I-S3AE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

7.34mm

Height

1.91mm

Width

5.38mm

Dimensions

7.34 x 5.38 x 1.91mm

Number of Words

2048k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

5ns

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 64Mbit SPI Flash Memory 8-Pin SOIC, SST25VF064C-80-4I-S3AE

P.O.A.

Microchip 64Mbit SPI Flash Memory 8-Pin SOIC, SST25VF064C-80-4I-S3AE
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

7.34mm

Height

1.91mm

Width

5.38mm

Dimensions

7.34 x 5.38 x 1.91mm

Number of Words

2048k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

5ns