Microchip TC427EOA Dual Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC

RS Stock No.: 668-4301Brand: MicrochipManufacturers Part No.: TC427EOA
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip TC427EOA Dual Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC

P.O.A.

Microchip TC427EOA Dual Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount