Technical documents
Specifications
Brand
MicrochipApplication
Analogue Signal Processor, Measurement, Sensor Interface
Number of ADCs
1
Resolution
17 bit
Interface Type
Simple I/O
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Power Supply Type
Dual
Dimensions
10.3 x 7.49 x 2.31mm
Height
2.31mm
Length
10.3mm
Maximum Operating Supply Voltage
±7.5 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
±4.5 V
Maximum Operating Temperature
+70 °C
Width
7.49mm
Product details
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipApplication
Analogue Signal Processor, Measurement, Sensor Interface
Number of ADCs
1
Resolution
17 bit
Interface Type
Simple I/O
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Power Supply Type
Dual
Dimensions
10.3 x 7.49 x 2.31mm
Height
2.31mm
Length
10.3mm
Maximum Operating Supply Voltage
±7.5 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
±4.5 V
Maximum Operating Temperature
+70 °C
Width
7.49mm
Product details