Microchip TC642BEUA PWM Controller, 34 Hz, 8-Pin, MSOP

RS Stock No.: 770-7812Brand: MicrochipManufacturers Part No.: TC642BEUA
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

TC642B Fan Controller

Motor Controllers & Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip TC642BEUA PWM Controller, 34 Hz, 8-Pin, MSOP

P.O.A.

Microchip TC642BEUA PWM Controller, 34 Hz, 8-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

TC642B Fan Controller

Motor Controllers & Drivers, Microchip