Microchip TC642CPA, BLDC Motor Driver IC, 5 V 8-Pin, PDIP

RS Stock No.: 666-5754Brand: MicrochipManufacturers Part No.: TC642CPA
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Maximum Collector Emitter Voltage

5 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Height

4.06mm

Width

6.6mm

Dimensions

10.16 x 6.6 x 4.06mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10.16mm

Product details

TC642 Fan Controller

Motor Controllers & Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip TC642CPA, BLDC Motor Driver IC, 5 V 8-Pin, PDIP

P.O.A.

Microchip TC642CPA, BLDC Motor Driver IC, 5 V 8-Pin, PDIP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 5P.O.A.
10 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Motor Type

BLDC

Maximum Collector Emitter Voltage

5 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Height

4.06mm

Width

6.6mm

Dimensions

10.16 x 6.6 x 4.06mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10.16mm

Product details

TC642 Fan Controller

Motor Controllers & Drivers, Microchip