Microchip TC646BEOA, PWM Controller 34 Hz 8-Pin, SOIC

RS Stock No.: 774-7737Brand: MicrochipManufacturers Part No.: TC646BEOA
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Maximum Source Current

5mA

Maximum Sink Current

1mA

Maximum Supply Current

400 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 3.99 x 1.55mm

Length

5mm

Width

3.99mm

Height

1.55mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

TC646B Fan Controller

Motor Controllers & Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip TC646BEOA, PWM Controller 34 Hz 8-Pin, SOIC

P.O.A.

Microchip TC646BEOA, PWM Controller 34 Hz 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Maximum Source Current

5mA

Maximum Sink Current

1mA

Maximum Supply Current

400 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 3.99 x 1.55mm

Length

5mm

Width

3.99mm

Height

1.55mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

TC646B Fan Controller

Motor Controllers & Drivers, Microchip