Microchip TC648BEUA, PWM Controller 34 Hz 8-Pin, MSOP

RS Stock No.: 774-7762Brand: MicrochipManufacturers Part No.: TC648BEUA
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Maximum Source Current

5mA

Maximum Sink Current

1mA

Maximum Supply Current

400 μA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

TC648B Fan Controller

Motor Controllers & Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip TC648BEUA, PWM Controller 34 Hz 8-Pin, MSOP

P.O.A.

Microchip TC648BEUA, PWM Controller 34 Hz 8-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Maximum Source Current

5mA

Maximum Sink Current

1mA

Maximum Supply Current

400 μA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

TC648B Fan Controller

Motor Controllers & Drivers, Microchip