Technical documents
Specifications
Brand
MicrochipMotor Type
BLDC
Maximum Collector Emitter Voltage
5 V
Mounting Type
Surface Mount
Package Type
MSOP
Maximum Operating Supply Voltage
5.5 V
Pin Count
8
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
0.85mm
Width
3mm
Dimensions
3 x 3 x 0.85mm
Product details
TC648 Fan Controller
Motor Controllers & Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipMotor Type
BLDC
Maximum Collector Emitter Voltage
5 V
Mounting Type
Surface Mount
Package Type
MSOP
Maximum Operating Supply Voltage
5.5 V
Pin Count
8
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
0.85mm
Width
3mm
Dimensions
3 x 3 x 0.85mm
Product details