Microchip TC649EOA PWM Controller, 34 Hz, 8-Pin, SOIC

RS Stock No.: 770-7824Brand: MicrochipManufacturers Part No.: TC649EOA
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 3.99 x 1.55mm

Length

5mm

Width

3.99mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

TC649 Fan Controller

The Microchip TC649 is a Switch Mode Fan Speed Controller designed for use with Brushless DC Fans. From an external Thermistor (or other voltage output sensor) the TC649 provides temperature proportional fan speed control via PWM.

Featured is a user programmable minimum temperature setting. This allows the TC649 to be customised with a minimum temperature threshold, beneath which the fan will be shut-down. Integrated is a Start-Up Timer for reliable motor start-up.

The device also utilises Microchip’s FanSense™ technology for monitoring fan performance. If a fan reliability issue is detected the TC649 will trigger an alert via the FAULT pin.

Features

Temperature Proportional Fan Speed for Acoustic Control and Extended Fan Life
Efficient PWM Fan Drive
3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC646 Supply Voltage, Supports any Fan Voltage
FanSense™ Fault Detection Circuits
Shut-Down Mode
Supports NTC/PTC Thermistors

Motor Controllers & Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip TC649EOA PWM Controller, 34 Hz, 8-Pin, SOIC

P.O.A.

Microchip TC649EOA PWM Controller, 34 Hz, 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

34 Hz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 3.99 x 1.55mm

Length

5mm

Width

3.99mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

TC649 Fan Controller

The Microchip TC649 is a Switch Mode Fan Speed Controller designed for use with Brushless DC Fans. From an external Thermistor (or other voltage output sensor) the TC649 provides temperature proportional fan speed control via PWM.

Featured is a user programmable minimum temperature setting. This allows the TC649 to be customised with a minimum temperature threshold, beneath which the fan will be shut-down. Integrated is a Start-Up Timer for reliable motor start-up.

The device also utilises Microchip’s FanSense™ technology for monitoring fan performance. If a fan reliability issue is detected the TC649 will trigger an alert via the FAULT pin.

Features

Temperature Proportional Fan Speed for Acoustic Control and Extended Fan Life
Efficient PWM Fan Drive
3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC646 Supply Voltage, Supports any Fan Voltage
FanSense™ Fault Detection Circuits
Shut-Down Mode
Supports NTC/PTC Thermistors

Motor Controllers & Drivers, Microchip