Microchip UCS2112-1-V/G4 Power Switch IC 20-Pin, QFN

RS Stock No.: 916-3728Brand: MicrochipManufacturers Part No.: UCS2112-1-V/G4
brand-logo
View all in USB Power Switches

Technical documents

Specifications

Switch On Resistance

40mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.85mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip UCS2112-1-V/G4 Power Switch IC 20-Pin, QFN

P.O.A.

Microchip UCS2112-1-V/G4 Power Switch IC 20-Pin, QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Switch On Resistance

40mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.85mm