Microchip USB3280-AEZG, USB Transceiver, USB 2.0 at 12 Mbps, 480 Mbps, 3.3 V, 36-Pin QFN

RS Stock No.: 823-4248Brand: MicrochipManufacturers Part No.: USB3280-AEZG
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12 Mbps, 480 Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.15mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip USB3280-AEZG, USB Transceiver, USB 2.0 at 12 Mbps, 480 Mbps, 3.3 V, 36-Pin QFN

P.O.A.

Microchip USB3280-AEZG, USB Transceiver, USB 2.0 at 12 Mbps, 480 Mbps, 3.3 V, 36-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12 Mbps, 480 Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.15mm