Monacor Paging & Desktop Microphone PDM-300, Unidirectional 600Ω
Technical documents
Specifications
Brand
MonacorType
Dynamic
Directionality/Polar Pattern
Unidirectional
Frequency Response
60 Hz → 12 kHz
Impedance
600Ω
Sensitivity
3.2mV/Pa
Connector
6.3 mm Mono Plug
Cable Included
Yes
Height
160mm
Length
120mm
Weight
1.1kg
Maximum Frequency Response
12 kHz
Minimum Frequency Response
60 Hz
Width
60mm
Frequency Range
60 → 12000Hz
Country of Origin
Taiwan, Province Of China
Product details
PDM-300 PA table microphone
Dynamic, cardiod, MA(M) switch table microphone with swan-neck.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MonacorType
Dynamic
Directionality/Polar Pattern
Unidirectional
Frequency Response
60 Hz → 12 kHz
Impedance
600Ω
Sensitivity
3.2mV/Pa
Connector
6.3 mm Mono Plug
Cable Included
Yes
Height
160mm
Length
120mm
Weight
1.1kg
Maximum Frequency Response
12 kHz
Minimum Frequency Response
60 Hz
Width
60mm
Frequency Range
60 → 12000Hz
Country of Origin
Taiwan, Province Of China
Product details
PDM-300 PA table microphone
Dynamic, cardiod, MA(M) switch table microphone with swan-neck.