Mueller Electric Black Male Test Terminal, 15A

RS Stock No.: 888-4178Brand: Mueller ElectricManufacturers Part No.: BU-4444-A-12-0
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Black

Gender

Male

Current Rating

15A

Contact Material

Beryllium Copper

Type

Test Connector

Insulation Material

PVC

Country of Origin

United States

Product details

Mueller 2mm Pin Tip Test Lead

Premium range of 2mm stackable pin tip Test Leads from Mueller provide the user with a reliable and rugged testing solution designed to withstand persistant use

20AWG PVC jacketed wire
Available in a variety of lengths ranging from 12" - 36"
Offered in both red and black
15A rated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mueller Electric Black Male Test Terminal, 15A

P.O.A.

Mueller Electric Black Male Test Terminal, 15A
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Black

Gender

Male

Current Rating

15A

Contact Material

Beryllium Copper

Type

Test Connector

Insulation Material

PVC

Country of Origin

United States

Product details

Mueller 2mm Pin Tip Test Lead

Premium range of 2mm stackable pin tip Test Leads from Mueller provide the user with a reliable and rugged testing solution designed to withstand persistant use

20AWG PVC jacketed wire
Available in a variety of lengths ranging from 12" - 36"
Offered in both red and black
15A rated