Multi Contact Red 6mm Socket, 600V, 80A, Ag Plated Contact

RS Stock No.: 763-3045Brand: Multi ContactManufacturers Part No.: 14.0034-22
brand-logo
View all in Home

Technical documents

Specifications

Colour

Red

Gender

Plug

Termination Method

Screw

Voltage Rating

600V

Current Rating

80A

Contact Plating

Ag

Length

58mm

Contact Material

CuZn

Insulation Material

POM

Country of Origin

Switzerland

Product details

Multi-Contact 6 mm Safety Flush Mounting Plug

Multi-Contact S6AR-N-B4S type 6 mm flush mount plug connectors feature a rigid plug for mounting in panels and housings, designed to mate with KBT6AR-N socket connectors with a snap in lock fitting. These flush mount safety plugs also mate with 4 mm safety plugs as the 6 mm plug has a 4 mm socket hole inside. The internal connection is via a M6 threaded stud complete with nuts and washers, the external body thread of these flush mount plug connectors is M18 x 1 with an overall front face diameter of 23.5 mm.

Mates with 6mm sockets and 4mm plugs

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Multi Contact Red 6mm Socket, 600V, 80A, Ag Plated Contact

P.O.A.

Multi Contact Red 6mm Socket, 600V, 80A, Ag Plated Contact
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Red

Gender

Plug

Termination Method

Screw

Voltage Rating

600V

Current Rating

80A

Contact Plating

Ag

Length

58mm

Contact Material

CuZn

Insulation Material

POM

Country of Origin

Switzerland

Product details

Multi-Contact 6 mm Safety Flush Mounting Plug

Multi-Contact S6AR-N-B4S type 6 mm flush mount plug connectors feature a rigid plug for mounting in panels and housings, designed to mate with KBT6AR-N socket connectors with a snap in lock fitting. These flush mount safety plugs also mate with 4 mm safety plugs as the 6 mm plug has a 4 mm socket hole inside. The internal connection is via a M6 threaded stud complete with nuts and washers, the external body thread of these flush mount plug connectors is M18 x 1 with an overall front face diameter of 23.5 mm.

Mates with 6mm sockets and 4mm plugs

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.