4 mm Dolphin Clip, 10A 30 V ac, 60 V dc, Black

RS Stock No.: 150-0589Brand: Multi ContactManufacturers Part No.: 9209-21
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

10A

Jaw Opening

12mm

Contact Material

Brass

Colour

Black

Country of Origin

Denmark

Product details

Insulated test crocodile clip, 4 mm banana plug

Type APK-4.
With bushing for Ø4 mm banana plug.
Max. opening: 12 mm.
Working current: Max. 2 A at +40°C.
Length: 60 mm.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

4 mm Dolphin Clip, 10A 30 V ac, 60 V dc, Black

P.O.A.

4 mm Dolphin Clip, 10A 30 V ac, 60 V dc, Black
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

10A

Jaw Opening

12mm

Contact Material

Brass

Colour

Black

Country of Origin

Denmark

Product details

Insulated test crocodile clip, 4 mm banana plug

Type APK-4.
With bushing for Ø4 mm banana plug.
Max. opening: 12 mm.
Working current: Max. 2 A at +40°C.
Length: 60 mm.