Multi Contact 6mm Plug, 600V, 80A, Silver Plated Contact

RS Stock No.: 281-7169Brand: Multi ContactManufacturers Part No.: 93209
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Gender

Male

Voltage Rating

600V

Current Rating

80A

Contact Plating

Silver

Length

58mm

Contact Material

Brass

Insulation Material

Plastic

PRICED TO CLEAR

Yes

Country of Origin

Switzerland

Product details

Plugs

Flush or surface mountable on either housings or panels
Mates with the straight and the 90° 6mm sockets (2, 3)
The 6mm plug features an internal 4mm diameter socket-hole that will mate with all 4mm shrouded plugs and leads for testing circuits when NOT under high current load
Both items are supplied with five (5) colour-coding rings for easy identification of the plug
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Multi Contact 6mm Plug, 600V, 80A, Silver Plated Contact

P.O.A.

Multi Contact 6mm Plug, 600V, 80A, Silver Plated Contact
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Gender

Male

Voltage Rating

600V

Current Rating

80A

Contact Plating

Silver

Length

58mm

Contact Material

Brass

Insulation Material

Plastic

PRICED TO CLEAR

Yes

Country of Origin

Switzerland

Product details

Plugs

Flush or surface mountable on either housings or panels
Mates with the straight and the 90° 6mm sockets (2, 3)
The 6mm plug features an internal 4mm diameter socket-hole that will mate with all 4mm shrouded plugs and leads for testing circuits when NOT under high current load
Both items are supplied with five (5) colour-coding rings for easy identification of the plug
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.