Technical documents
Specifications
Brand
MurataSeries
NCU
Temperature Coefficient Type
NTC
Resistance @ 25 °C
100kΩ
Tolerance
±1%
Package/Case
1608
Maximum Power Rating
100mW
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+125°C
Dimensions
1.6 x 0.8 x 0.8mm
Minimum Operating Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Murata NTC Thermistor, 100kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm
4000
P.O.A.
Murata NTC Thermistor, 100kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
4000
Technical documents
Specifications
Brand
MurataSeries
NCU
Temperature Coefficient Type
NTC
Resistance @ 25 °C
100kΩ
Tolerance
±1%
Package/Case
1608
Maximum Power Rating
100mW
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+125°C
Dimensions
1.6 x 0.8 x 0.8mm
Minimum Operating Temperature
-40°C
Country of Origin
China