Technical documents
Specifications
Brand
MurataSeries
PRF
Temperature Coefficient Type
PTC
Resistance @ 25 °C
1kΩ
Tolerance
±50%
Application
Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Minimum Operating Temperature
-40°C
Dimensions
1 x 0.5 x 0.5mm
Maximum Operating Temperature
+130°C
Country of Origin
Japan
Product details
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical documents
Specifications
Brand
MurataSeries
PRF
Temperature Coefficient Type
PTC
Resistance @ 25 °C
1kΩ
Tolerance
±50%
Application
Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Minimum Operating Temperature
-40°C
Dimensions
1 x 0.5 x 0.5mm
Maximum Operating Temperature
+130°C
Country of Origin
Japan
Product details
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm