Murata Thermistor, 4.7Ω Resistance, PTC Type, 9.5 x 4mm

RS Stock No.: 161-8014Brand: MurataManufacturers Part No.: PTGL09BD4R7N2B51B0
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Murata

Series

POSISTOR� PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

4.7Ω

Tolerance

±30%

Maximum Power Rating

1100mW

Length

9.5mm

Depth

4mm

Height

15.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Dimensions

9.5 x 4mm

Country of Origin

China

Product details

Murata PTGL Series

The PTGL series of PTC thermistors are leaded and can be used for over current protection.

Tolerances of +/- 10 %
Narrow current range
Small size with quick operating time
Non contact design means prolonged life and silent operation
Solid element for stength against mechanical vibration and shock

Thermistors - PTC (Positive Temperature Coefficient)

Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Thermistor, 4.7Ω Resistance, PTC Type, 9.5 x 4mm

P.O.A.

Murata Thermistor, 4.7Ω Resistance, PTC Type, 9.5 x 4mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Series

POSISTOR� PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

4.7Ω

Tolerance

±30%

Maximum Power Rating

1100mW

Length

9.5mm

Depth

4mm

Height

15.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Dimensions

9.5 x 4mm

Country of Origin

China

Product details

Murata PTGL Series

The PTGL series of PTC thermistors are leaded and can be used for over current protection.

Tolerances of +/- 10 %
Narrow current range
Small size with quick operating time
Non contact design means prolonged life and silent operation
Solid element for stength against mechanical vibration and shock

Thermistors - PTC (Positive Temperature Coefficient)

Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.