Technical documents
Specifications
Brand
NarvaWattage
18 W
Lamp Base
G13
Length
590 mm
Lamp Size
T8
Life Hours
55000h
EU Energy Efficiency Rating
A
Country of Origin
Germany
Product details
Narva LT-T8 BLACKLIGHT Blue Tubes
The Narva LT-T8 BLACKILIGHT Blue UV Radiators have an average life of 8,000 hours if operated with electronic warmstart ballast. The blacklight blue light colour of these tube lamps generates long wave UV light. These UV radiators feature black glass, which ensures that practically no visible light, but only UV radiation comes out of the tube lamps. Ideal applications of these fluorescent tubes are in material analysis (hairline crack tests), checking bank notes and stamps or fluorescent effects in discotheques.
Generate long wave UV light
No visible light, only UV radiation
Average life 8,000 hours with warmstart ballast
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
NarvaWattage
18 W
Lamp Base
G13
Length
590 mm
Lamp Size
T8
Life Hours
55000h
EU Energy Efficiency Rating
A
Country of Origin
Germany
Product details
Narva LT-T8 BLACKLIGHT Blue Tubes
The Narva LT-T8 BLACKILIGHT Blue UV Radiators have an average life of 8,000 hours if operated with electronic warmstart ballast. The blacklight blue light colour of these tube lamps generates long wave UV light. These UV radiators feature black glass, which ensures that practically no visible light, but only UV radiation comes out of the tube lamps. Ideal applications of these fluorescent tubes are in material analysis (hairline crack tests), checking bank notes and stamps or fluorescent effects in discotheques.
Generate long wave UV light
No visible light, only UV radiation
Average life 8,000 hours with warmstart ballast
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).