Nexperia PHPT610030PKX Dual PNP Transistor, -3 A, -100 V, 8-Pin LFPAK56D, SOT1205

RS Stock No.: 153-0721Brand: NexperiaManufacturers Part No.: PHPT610030PKX
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

LFPAK56D, SOT1205

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-8 V

Maximum Operating Frequency

125 MHz

Pin Count

8

Number of Elements per Chip

2

Dimensions

5.3 x 4.7 x 1.05mm

Maximum Operating Temperature

+175 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexperia PHPT610030PKX Dual PNP Transistor, -3 A, -100 V, 8-Pin LFPAK56D, SOT1205

P.O.A.

Nexperia PHPT610030PKX Dual PNP Transistor, -3 A, -100 V, 8-Pin LFPAK56D, SOT1205
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

LFPAK56D, SOT1205

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-8 V

Maximum Operating Frequency

125 MHz

Pin Count

8

Number of Elements per Chip

2

Dimensions

5.3 x 4.7 x 1.05mm

Maximum Operating Temperature

+175 °C