Technical documents
Specifications
Brand
NitechWattage
2 x 18 W
IP Rating
IP68
Dimensions
268 x 97 x 212 mm
Height
207mm
Width
215 mm
Depth
95 mm
Lamp Type
E26
Maximum Operating Temperature
+60°C
Beam Angle
180°
Lamp Supplied
Yes
Minimum Operating Temperature
-25°C
Current Rating
230 mA
Standards Met
EN60929, EN61347-1:2001, EN61347-2-3:2001
Country of Origin
United Kingdom
Product details
Energy Saving 2 x 18W CFL Floodlight
An extremely efficient wide angle floodlight with an effective illumination level equivalent to a 500 Watt halogen or similar.
Low operating case temperature
Wide angle uniform illumination with minimal shadowing and excellent colour rendering
High efficiency long life electronic ballast
IP68 rated and constructed from die-cast aluminium and polycarbonate
Supplied U bracket provides a variety of fitting options including conduit mounting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
NitechWattage
2 x 18 W
IP Rating
IP68
Dimensions
268 x 97 x 212 mm
Height
207mm
Width
215 mm
Depth
95 mm
Lamp Type
E26
Maximum Operating Temperature
+60°C
Beam Angle
180°
Lamp Supplied
Yes
Minimum Operating Temperature
-25°C
Current Rating
230 mA
Standards Met
EN60929, EN61347-1:2001, EN61347-2-3:2001
Country of Origin
United Kingdom
Product details
Energy Saving 2 x 18W CFL Floodlight
An extremely efficient wide angle floodlight with an effective illumination level equivalent to a 500 Watt halogen or similar.
Low operating case temperature
Wide angle uniform illumination with minimal shadowing and excellent colour rendering
High efficiency long life electronic ballast
IP68 rated and constructed from die-cast aluminium and polycarbonate
Supplied U bracket provides a variety of fitting options including conduit mounting