Nexperia, PDTC124EU,115 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin UMT

RS Stock No.: 518-2955Brand: NexperiaManufacturers Part No.: PDTC124EU,115
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

22 kΩ

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Resistor Ratio

1

Country of Origin

China

Product details

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexperia, PDTC124EU,115 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin UMT

P.O.A.

Nexperia, PDTC124EU,115 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin UMT
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
50 - 200P.O.A.
250 - 950P.O.A.
1000 - 2450P.O.A.
2500+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

22 kΩ

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Resistor Ratio

1

Country of Origin

China

Product details

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.