NXP,Class-AB3.5 W @ 16 Ω, 20-Pin SOIC TDA7056AT/N2,512

RS Stock No.: 146-0358Brand: NXPManufacturers Part No.: TDA7056AT/N2,512
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Brand

NXP

Amplifier Type

Class-AB

Output Type

1 Channel Mono

Maximum Power

3.5 W @ 16 Ω

Application

Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

5 V, 9 V, 12 V, 15 V

Power Supply Type

Single

Package Type

SOIC

Pin Count

20

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

Audio Power Amplifiers, Class-AB, NXP Semiconductors

Audio Amplifiers, NXP Semiconductors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP,Class-AB3.5 W @ 16 Ω, 20-Pin SOIC TDA7056AT/N2,512

P.O.A.

NXP,Class-AB3.5 W @ 16 Ω, 20-Pin SOIC TDA7056AT/N2,512
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Amplifier Type

Class-AB

Output Type

1 Channel Mono

Maximum Power

3.5 W @ 16 Ω

Application

Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

5 V, 9 V, 12 V, 15 V

Power Supply Type

Single

Package Type

SOIC

Pin Count

20

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

Audio Power Amplifiers, Class-AB, NXP Semiconductors

Audio Amplifiers, NXP Semiconductors